
AD8529ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8529ARZ-REELTR-ND - Tape & Reel (TR) AD8529ARZ-REELCT-ND - Cut Tape (CT) AD8529ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8529ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8529ARZ-REEL Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6H82-E/SN | Microchip Technology | 111 | MCP6H82-E/SN-ND | 41,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| 10 | 77,45700 Kč | 774,57 Kč |
| 25 | 71,36760 Kč | 1 784,19 Kč |
| 100 | 64,66040 Kč | 6 466,04 Kč |
| 250 | 61,58380 Kč | 15 395,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,27548 Kč | 140 688,70 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |


