
LMH6611MKE/NOPB | |
|---|---|
DigiKey Part Number | LMH6611MKE/NOPBTR-ND - Tape & Reel (TR) LMH6611MKE/NOPBCT-ND - Cut Tape (CT) LMH6611MKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6611MKE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6611MKE/NOPB Models |
Category | Voltage - Input Offset 74 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 460V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 135 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 365 MHz | Base Product Number |
Current - Input Bias 6.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 44,98500 Kč | 449,85 Kč |
| 25 | 41,16040 Kč | 1 029,01 Kč |
| 100 | 36,96430 Kč | 3 696,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,96300 Kč | 8 740,75 Kč |
| 500 | 33,75630 Kč | 16 878,15 Kč |
| 750 | 33,15191 Kč | 24 863,93 Kč |
| 1 250 | 32,48202 Kč | 40 602,53 Kč |
| 1 750 | 32,09078 Kč | 56 158,87 Kč |
| 2 500 | 31,71421 Kč | 79 285,53 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |











