


ADA4817-1ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4817-1ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADA4817-1ARDZ-R7CT-ND - Cut Tape (CT) 505-ADA4817-1ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4817-1ARDZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4817-1ARDZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 19mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 870V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 410 MHz | Supplier Device Package 8-SOIC-EP |
-3db Bandwidth 1.05 GHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 172,66700 Kč | 1 726,67 Kč |
| 25 | 160,54240 Kč | 4 013,56 Kč |
| 100 | 147,22540 Kč | 14 722,54 Kč |
| 250 | 145,21376 Kč | 36 303,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 133,89942 Kč | 133 899,42 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |











