


LT6230CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6230CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6230CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT6230CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6230CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6230CS6#TRMPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 215 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 76,35200 Kč | 763,52 Kč |
| 25 | 70,31640 Kč | 1 757,91 Kč |
| 100 | 63,69900 Kč | 6 369,90 Kč |
| 250 | 60,62692 Kč | 15 156,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,63816 Kč | 29 319,08 Kč |
| 1 000 | 57,07170 Kč | 57 071,70 Kč |
| 1 500 | 56,28761 Kč | 84 431,42 Kč |
| 2 500 | 55,41857 Kč | 138 546,43 Kč |
| 3 500 | 54,91057 Kč | 192 186,99 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |



