


LT6230CS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6230CS6#TRPBFTR-ND - Tape & Reel (TR) 505-LT6230CS6#TRPBFCT-ND - Cut Tape (CT) 505-LT6230CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6230CS6#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6230CS6#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 215 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 25 | 70,79680 Kč | 1 769,92 Kč |
| 100 | 64,13420 Kč | 6 413,42 Kč |
| 250 | 61,04120 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,79723 Kč | 139 493,08 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |






