USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle
Gen 4 USB Type C Connectors

2171830001

DigiKey Part Number
900-2171830001TR-ND - Tape & Reel (TR)
900-2171830001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2171830001
Description
TOP-MOUNT HYBRID 24POS (TYPE C R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2171830001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
30VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,78000 Kč197,80 Kč
2518,54560 Kč463,64 Kč
5017,65940 Kč882,97 Kč
10016,81520 Kč1 681,52 Kč
25015,76192 Kč3 940,48 Kč
50015,00896 Kč7 504,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,57555 Kč14 575,55 Kč
2 00013,87979 Kč27 759,58 Kč
3 00013,48849 Kč40 465,47 Kč
5 00013,01128 Kč65 056,40 Kč
7 00012,70625 Kč88 943,75 Kč
10 00012,39082 Kč123 908,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč