


USB4056-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4056-03-ATR-ND - Tape & Reel (TR) 2073-USB4056-03-ACT-ND - Cut Tape (CT) 2073-USB4056-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4056-03-A |
Description | USB C 3.2 REC, HORZ, HYBRID PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4056-03-A Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material SUS301 |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 25 | 15,61400 Kč | 390,35 Kč |
| 50 | 14,86660 Kč | 743,33 Kč |
| 100 | 14,15270 Kč | 1 415,27 Kč |
| 250 | 13,26652 Kč | 3 316,63 Kč |
| 500 | 12,63240 Kč | 6 316,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,02933 Kč | 12 029,33 Kč |
| 2 000 | 11,45504 Kč | 22 910,08 Kč |
| 3 000 | 11,13202 Kč | 33 396,06 Kč |
| 5 000 | 10,73813 Kč | 53 690,65 Kč |
| 7 000 | 10,48634 Kč | 73 404,38 Kč |
| 10 000 | 10,22598 Kč | 102 259,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











