
USB-CG24HTBTR | |
|---|---|
DigiKey Part Number | 52-USB-CG24HTBTR-ND - Tape & Reel (TR) 52-USB-CG24HTBTRCT-ND - Cut Tape (CT) 52-USB-CG24HTBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-CG24HTBTR |
Description | USB C TYPE 24P FEMALE WITH PEG B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 34,32760 Kč | 858,19 Kč |
| 50 | 32,68960 Kč | 1 634,48 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,17632 Kč | 7 294,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 21,78542 Kč | 19 606,88 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |






