USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-CH24VTBTR

DigiKey Part Number
52-USB-CH24VTBTR-ND - Tape & Reel (TR)
52-USB-CH24VTBTRCT-ND - Cut Tape (CT)
52-USB-CH24VTBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-CH24VTBTR
Description
USB C TYPE 24P FEMALE TYPE L: 9.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,35500 Kč213,55 Kč
2520,01520 Kč500,38 Kč
5019,05780 Kč952,89 Kč
10018,14650 Kč1 814,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45016,31778 Kč7 343,00 Kč
90015,53852 Kč13 984,67 Kč
1 35015,10021 Kč20 385,28 Kč
2 25014,56580 Kč32 773,05 Kč
3 15014,22424 Kč44 806,36 Kč
4 50013,87090 Kč62 419,05 Kč
11 25013,00334 Kč146 287,57 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč