
USB4115-03-C | |
|---|---|
DigiKey Part Number | 2073-USB4115-03-CTR-ND - Tape & Reel (TR) 2073-USB4115-03-CCT-ND - Cut Tape (CT) 2073-USB4115-03-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4115-03-C |
Description | CONN USB3.1 TYPE-C VERT SOCKET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4115-03-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 50 | 16,47920 Kč | 823,96 Kč |
| 100 | 15,69180 Kč | 1 569,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 14,11113 Kč | 6 350,01 Kč |
| 900 | 13,43709 Kč | 12 093,38 Kč |
| 1 350 | 13,05796 Kč | 17 628,25 Kč |
| 2 250 | 12,59581 Kč | 28 340,57 Kč |
| 3 150 | 12,30036 Kč | 38 746,13 Kč |
| 4 500 | 11,99480 Kč | 53 976,60 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











