
CLX6F-FKC-CKNNQDGBB7A363 | |
|---|---|
DigiKey Part Number | CLX6F-FKC-CKNNQDGBB7A363TR-ND - Tape & Reel (TR) CLX6F-FKC-CKNNQDGBB7A363CT-ND - Cut Tape (CT) CLX6F-FKC-CKNNQDGBB7A363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLX6F-FKC-CKNNQDGBB7A363 |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLX6F-FKC-CKNNQDGBB7A363 Models |
Category | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features IPX8 |
Part Status Active | Package / Case 6-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Independent | Size / Dimension 3.40mm L x 3.40mm W |
Millicandela Rating | Height (Max) 2.90mm |
Lens Style Square with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.7V Green, 3V Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 100 | 6,80510 Kč | 680,51 Kč |
| 500 | 6,12818 Kč | 3 064,09 Kč |
| 1 000 | 5,85664 Kč | 5 856,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 5,78114 Kč | 16 187,19 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |











