
IS31FL3206-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3206-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3206-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3206-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3206-QFLS4-TR |
Description | IC LED DRVR LIN PWM 38MA 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 38mA 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 38mA |
Manufacturer Lumissil Microsystems | Frequency 24kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 20-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-QFN (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,69456 Kč | 3 173,64 Kč |
| 500 | 12,17548 Kč | 6 087,74 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,29751 Kč | 28 243,78 Kč |
| 5 000 | 11,02576 Kč | 55 128,80 Kč |
| 7 500 | 10,88962 Kč | 81 672,15 Kč |
| 12 500 | 10,73883 Kč | 134 235,38 Kč |
| 17 500 | 10,65073 Kč | 186 387,77 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |








