



VCDM0834B004L | |
|---|---|
DigiKey Part Number | 1670-VCDM0834B004L-ND |
Manufacturer | |
Manufacturer Product Number | VCDM0834B004L |
Description | VIBRATION MTR DUAL MAGNET 1G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Category | Motor Type Brushed |
Manufacturer Vybronics Inc | Voltage - Rated 3VDC |
Series | RPM 10000 RPM |
Packaging Tray | Size / Dimension Round - 0.315" Dia (8.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 5 | 65,01000 Kč | 325,05 Kč |
| 10 | 62,67900 Kč | 626,79 Kč |
| 25 | 59,72680 Kč | 1 493,17 Kč |
| 50 | 57,59340 Kč | 2 879,67 Kč |
| 100 | 55,53760 Kč | 5 553,76 Kč |
| 300 | 52,42640 Kč | 15 727,92 Kč |
| 500 | 51,03942 Kč | 25 519,71 Kč |
| 1 000 | 49,21616 Kč | 49 216,16 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |











