



VC1234B016F | |
|---|---|
DigiKey Part Number | 1670-VC1234B016F-ND |
Manufacturer | |
Manufacturer Product Number | VC1234B016F |
Description | VIBRATION ERM MOTOR 9K RPM 2G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 9000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VC1234B016F Models |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 9000 RPM |
Packaging Tray | Size / Dimension Round - 0.472" Dia (12.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -20°C ~ 60°C |
Function Vibration, ERM (Haptic) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 5 | 62,28000 Kč | 311,40 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 25 | 57,24040 Kč | 1 431,01 Kč |
| 50 | 55,19120 Kč | 2 759,56 Kč |
| 100 | 53,22150 Kč | 5 322,15 Kč |
| 300 | 50,23910 Kč | 15 071,73 Kč |
| 500 | 48,91022 Kč | 24 455,11 Kč |
| 1 000 | 47,16319 Kč | 47 163,19 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |











