
AT25SF081B-MAHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF081B-MAHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF081B-MAHB-TCT-ND - Cut Tape (CT) 1265-AT25SF081B-MAHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF081B-MAHB-T |
Description | IC FLASH 8MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081B-MAHB-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,84330 Kč | 39 216,50 Kč |
| 10 000 | 7,76086 Kč | 77 608,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 50 | 11,46080 Kč | 573,04 Kč |
| 100 | 11,21290 Kč | 1 121,29 Kč |
| 250 | 10,88368 Kč | 2 720,92 Kč |
| 500 | 10,63254 Kč | 5 316,27 Kč |
| 1 000 | 10,38183 Kč | 10 381,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 12,17040 Kč | 304,26 Kč |
| 50 | 11,91840 Kč | 595,92 Kč |
| 100 | 11,66230 Kč | 1 166,23 Kč |
| 250 | 11,31876 Kč | 2 829,69 Kč |
| 500 | 11,05796 Kč | 5 528,98 Kč |
| 1 000 | 10,79717 Kč | 10 797,17 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










