
AT25XE161D-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE161D-MAHN-TTR-ND - Tape & Reel (TR) 1265-AT25XE161D-MAHN-TCT-ND - Cut Tape (CT) 1265-AT25XE161D-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE161D-MAHN-T |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE161D-MAHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 20µs, 12ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 21,85480 Kč | 546,37 Kč |
| 50 | 21,38440 Kč | 1 069,22 Kč |
| 100 | 20,90770 Kč | 2 090,77 Kč |
| 250 | 20,27484 Kč | 5 068,71 Kč |
| 500 | 19,79608 Kč | 9 898,04 Kč |
| 1 000 | 19,31963 Kč | 19 319,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,22803 Kč | 91 140,15 Kč |
| 10 000 | 17,76821 Kč | 177 682,10 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


