
CS1219F160 | |
|---|---|
DigiKey Part Number | 2449-CS1219F160TR-ND - Tape & Reel (TR) 2449-CS1219F160CT-ND - Cut Tape (CT) 2449-CS1219F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1219F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.15mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,40680 Kč | 260,17 Kč |
| 100 | 9,29160 Kč | 929,16 Kč |
| 250 | 8,60584 Kč | 2 151,46 Kč |
| 500 | 8,12496 Kč | 4 062,48 Kč |
| 1 000 | 7,68044 Kč | 7 680,44 Kč |
| 2 500 | 7,15276 Kč | 17 881,90 Kč |
| 5 000 | 6,79957 Kč | 33 997,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,48513 Kč | 64 851,30 Kč |
| 20 000 | 6,20759 Kč | 124 151,80 Kč |
| 30 000 | 6,06137 Kč | 181 841,10 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











