
LUB-C125D-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C125D-007-J-19TR-ND - Tape & Reel (TR) 5149-LUB-C125D-007-J-19CT-ND - Cut Tape (CT) 5149-LUB-C125D-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C125D-007-J-19 |
Description | USB 3.2 GEN2 TYPE C 24P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,55440 Kč | 438,86 Kč |
| 50 | 16,71440 Kč | 835,72 Kč |
| 100 | 15,91650 Kč | 1 591,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 14,73313 Kč | 6 629,91 Kč |
| 900 | 14,02970 Kč | 12 626,73 Kč |
| 1 350 | 13,63393 Kč | 18 405,81 Kč |
| 2 250 | 13,15137 Kč | 29 590,58 Kč |
| 3 150 | 12,84291 Kč | 40 455,17 Kč |
| 4 500 | 12,52395 Kč | 56 357,77 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




