
USB-CB16HTBTR | |
|---|---|
DigiKey Part Number | 52-USB-CB16HTBTR-ND - Tape & Reel (TR) 52-USB-CB16HTBTRCT-ND - Cut Tape (CT) 52-USB-CB16HTBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-CB16HTBTR |
Description | USB C TYPE 16P FEMALE WITH PEG 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,96600 Kč | 449,15 Kč |
| 50 | 17,10920 Kč | 855,46 Kč |
| 100 | 16,29020 Kč | 1 629,02 Kč |
| 250 | 15,26808 Kč | 3 817,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,06446 Kč | 11 251,57 Kč |
| 1 600 | 13,39305 Kč | 21 428,88 Kč |
| 2 400 | 13,01543 Kč | 31 237,03 Kč |
| 4 000 | 12,55486 Kč | 50 219,44 Kč |
| 5 600 | 12,26047 Kč | 68 658,63 Kč |
| 8 000 | 11,95600 Kč | 95 648,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |








