
USB-CC16HMWTR | |
|---|---|
DigiKey Part Number | 52-USB-CC16HMWTR-ND - Tape & Reel (TR) 52-USB-CC16HMWTRCT-ND - Cut Tape (CT) 52-USB-CC16HMWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-CC16HMWTR |
Description | USB C TYPE 16P FEMALE WITH PEG, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Manufacturer On Shore Technology Inc. | Mounting Feature Horizontal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 5A |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Insulation Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 250 | 7,73064 Kč | 1 932,66 Kč |
| 500 | 7,36106 Kč | 3 680,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,00955 Kč | 7 009,55 Kč |
| 2 000 | 6,67485 Kč | 13 349,70 Kč |
| 3 000 | 6,48649 Kč | 19 459,47 Kč |
| 5 000 | 6,25690 Kč | 31 284,50 Kč |
| 7 000 | 6,11015 Kč | 42 771,05 Kč |
| 10 000 | 5,95837 Kč | 59 583,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |





