
UJ32-C-H-G-DSMT-3-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-DSMT-3-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-DSMT-3-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-DSMT-3-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-DSMT-3-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-DSMT-3-P24-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 25 | 14,67400 Kč | 366,85 Kč |
| 50 | 13,97320 Kč | 698,66 Kč |
| 100 | 13,30580 Kč | 1 330,58 Kč |
| 250 | 12,47244 Kč | 3 118,11 Kč |
| 500 | 11,87638 Kč | 5 938,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,30910 Kč | 11 309,10 Kč |
| 2 000 | 10,76926 Kč | 21 538,52 Kč |
| 3 000 | 10,46557 Kč | 31 396,71 Kč |
| 5 000 | 10,09519 Kč | 50 475,95 Kč |
| 7 000 | 9,85848 Kč | 69 009,36 Kč |
| 10 000 | 9,61368 Kč | 96 136,80 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











