New Product
Overvoltage/Surge Protection IC Internal Switch 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4S480TRGRRQ1

DigiKey Part Number
296-TPD4S480TRGRRQ1TR-ND - Tape & Reel (TR)
296-TPD4S480TRGRRQ1CT-ND - Cut Tape (CT)
296-TPD4S480TRGRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4S480TRGRRQ1
Description
AUTOMOTIVE USB TYPE-C CC/D+/D- S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Texas Instruments
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Technology
Internal Switch
Supplier Device Package
20-VQFN (3.5x3.5)
Number of Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,92000 Kč41,92 Kč
1030,82400 Kč308,24 Kč
2528,07160 Kč701,79 Kč
10025,04540 Kč2 504,54 Kč
25023,60092 Kč5 900,23 Kč
50022,75084 Kč11 375,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,80278 Kč104 013,90 Kč
10 00020,42778 Kč204 277,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,92000 Kč
Unit Price with VAT:50,72320 Kč