
TPSM33620S5QRDNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSM33620S5QRDNRQ1TR-ND - Tape & Reel (TR) 296-TPSM33620S5QRDNRQ1CT-ND - Cut Tape (CT) 296-TPSM33620S5QRDNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM33620S5QRDNRQ1 |
Description | AUTOMOTIVE, 3V TO 36V INPUT, 2A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 3V - 36V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Efficiency 93.22% |
Type Non-Isolated PoL Module | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Voltage - Input (Min) 3V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 36V | Package / Case 11-PowerFQFN Module |
Voltage - Output 1 | Size / Dimension 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) |
Current - Output (Max) 2A | Supplier Device Package 11-QFN-FCMOD (4.5x3.5) |
Power (Watts) 10 W | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 53,68200 Kč | 536,82 Kč |
| 25 | 49,22720 Kč | 1 230,68 Kč |
| 100 | 44,34090 Kč | 4 434,09 Kč |
| 250 | 42,00800 Kč | 10 502,00 Kč |
| 500 | 41,48158 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,01666 Kč | 114 049,98 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |










