
USB3140-30-0170-0-C | |
|---|---|
DigiKey Part Number | 2073-USB3140-30-0170-0-CTR-ND - Tape & Reel (TR) 2073-USB3140-30-0170-0-CCT-ND - Cut Tape (CT) 2073-USB3140-30-0170-0-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3140-30-0170-0-C |
Description | MICRO B SKT, VERTICAL, SMT, 30" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3140-30-0170-0-C Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 14,01500 Kč | 140,15 Kč |
| 25 | 13,13080 Kč | 328,27 Kč |
| 50 | 12,50500 Kč | 625,25 Kč |
| 100 | 11,90640 Kč | 1 190,64 Kč |
| 250 | 11,15936 Kč | 2 789,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,62588 Kč | 5 312,94 Kč |
| 1 000 | 10,11846 Kč | 10 118,46 Kč |
| 1 500 | 9,83309 Kč | 14 749,64 Kč |
| 2 500 | 9,48500 Kč | 23 712,50 Kč |
| 3 500 | 9,26246 Kč | 32 418,61 Kč |
| 5 000 | 9,03235 Kč | 45 161,75 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |









