Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5356A-B-GMR

DigiKey Part Number
336-4485-2-ND - Tape & Reel (TR)
336-4485-1-ND - Cut Tape (CT)
336-4485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5356A-B-GMR
Description
IC CLOCK GENERATOR 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:8
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
No/No
Series
Frequency - Max
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
24-VFQFN Exposed Pad
Input
CMOS, Crystal
Supplier Device Package
24-QFN (4x4)
Output
LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,54000 Kč198,54 Kč
10154,41400 Kč1 544,14 Kč
25143,39400 Kč3 584,85 Kč
100131,28120 Kč13 128,12 Kč
250127,63568 Kč31 908,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,13427 Kč290 335,67 Kč
Manufacturers Standard Package
Unit Price without VAT:198,54000 Kč
Unit Price with VAT:240,23340 Kč