
FDMC007N08LC | |
|---|---|
DigiKey Part Number | 488-FDMC007N08LCTR-ND - Tape & Reel (TR) 488-FDMC007N08LCCT-ND - Cut Tape (CT) 488-FDMC007N08LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC007N08LC |
Description | MOSFET N-CHANNEL 80V 66A 8PQFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 66A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3), Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 100 | 30,22870 Kč | 3 022,87 Kč |
| 500 | 24,45260 Kč | 12 226,30 Kč |
| 1 000 | 23,56522 Kč | 23 565,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,25251 Kč | 57 757,53 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











