
74LVC1G14GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G14GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC1G14GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC1G14GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GV-Q100,1 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.46V ~ 1.58V |
Series | Input Logic Level - High 1.14V ~ 2.79V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-74A |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14W5-7 | Diodes Incorporated | 9 861 | 74LVC1G14W5-7CT-ND | 2,73000 Kč | Similar |
| NL17SZ14DFT2G-Q | onsemi | 26 915 | 488-NL17SZ14DFT2G-QCT-ND | 2,10000 Kč | Similar |
| SN74LVC1G14DBVT | Texas Instruments | 3 588 | 296-26597-1-ND | 17,43000 Kč | Similar |
| SN74LVC1G14MDBVREP | Texas Instruments | 12 098 | 296-22346-1-ND | 49,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,52880 Kč | 38,22 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 250 | 1,17336 Kč | 293,34 Kč |
| 500 | 1,10450 Kč | 552,25 Kč |
| 1 000 | 1,04780 Kč | 1 047,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97753 Kč | 2 932,59 Kč |
| 6 000 | 0,94323 Kč | 5 659,38 Kč |
| 9 000 | 0,92608 Kč | 8 334,72 Kč |
| 15 000 | 0,90706 Kč | 13 605,90 Kč |
| 21 000 | 0,89593 Kč | 18 814,53 Kč |
| 30 000 | 0,88524 Kč | 26 557,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







