
SN74LVC1G14DBVT | |
|---|---|
DigiKey Part Number | 296-26597-2-ND - Tape & Reel (TR) 296-26597-1-ND - Cut Tape (CT) 296-26597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DBVT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14GV-Q100,1 | Nexperia USA Inc. | 4 626 | 1727-74LVC1G14GV-Q100,1CT-ND | 2,52000 Kč | Direct |
| 74LVC1G14W5-7 | Diodes Incorporated | 9 673 | 74LVC1G14W5-7CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,99672 Kč | 2 499,18 Kč |
| 500 | 9,57424 Kč | 4 787,12 Kč |
| 750 | 9,36231 Kč | 7 021,73 Kč |
| 1 250 | 9,12774 Kč | 11 409,67 Kč |
| 1 750 | 8,99062 Kč | 15 733,58 Kč |
| 2 500 | 8,85872 Kč | 22 146,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,17040 Kč | 304,26 Kč |
| 100 | 10,69850 Kč | 1 069,85 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





