Similar

SN6505BDBVR | |
|---|---|
DigiKey Part Number | 296-47311-2-ND - Tape & Reel (TR) 296-47311-1-ND - Cut Tape (CT) 296-47311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505BDBVR |
Description | IC TRANSFORMER DRIVER 6SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505BDBVR Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Transformer Driver | Supplier Device Package SOT-23-6 |
Current - Supply 1.56mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXF6505BDA-Q100Z | Nexperia USA Inc. | 3 763 | 1727-NXF6505BDA-Q100ZCT-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 25 | 31,65640 Kč | 791,41 Kč |
| 100 | 28,29480 Kč | 2 829,48 Kč |
| 250 | 26,69348 Kč | 6 673,37 Kč |
| 500 | 25,86198 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,95214 Kč | 71 856,42 Kč |
| 6 000 | 23,47188 Kč | 140 831,28 Kč |
| 9 000 | 23,23135 Kč | 209 082,15 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |
















