


SN74LVC1G14DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G14DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G14DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G14DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Logic Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,50680 Kč | 376,70 Kč |
| 500 | 1,42156 Kč | 710,78 Kč |
| 1 000 | 1,35122 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26450 Kč | 3 793,50 Kč |
| 6 000 | 1,22205 Kč | 7 332,30 Kč |
| 9 000 | 1,20076 Kč | 10 806,84 Kč |
| 15 000 | 1,17722 Kč | 17 658,30 Kč |
| 21 000 | 1,16344 Kč | 24 432,24 Kč |
| 30 000 | 1,15020 Kč | 34 506,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









