Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




BAT54CLT1G | |
|---|---|
DigiKey Part Number | BAT54CLT1GOSTR-ND - Tape & Reel (TR) BAT54CLT1GOSCT-ND - Cut Tape (CT) BAT54CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CLT1G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CLT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54C,215 | Nexperia USA Inc. | 6 855 | 1727-2902-1-ND | 0,10000 Kč | Direct |
| BAT54C,235 | Nexperia USA Inc. | 0 | 1727-1867-1-ND | 0,10000 Kč | Direct |
| BAT54C-E3-08 | Vishay General Semiconductor - Diodes Division | 77 029 | BAT54C-E3-08CT-ND | 0,42000 Kč | Direct |
| BAT754C,215 | Nexperia USA Inc. | 0 | 1727-3575-1-ND | 0,35000 Kč | Direct |
| CBAT54C TR PBFREE | Central Semiconductor Corp | 46 144 | 1514-CBAT54CTRPBFREECT-ND | 0,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,06670 Kč | 106,67 Kč |
| 500 | 0,76894 Kč | 384,47 Kč |
| 1 000 | 0,67236 Kč | 672,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50808 Kč | 1 524,24 Kč |
| 6 000 | 0,45013 Kč | 2 700,78 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




















