Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
onsemi USB Type-C Solutions | Digi-Key Daily

BAT54ALT1G

DigiKey Part Number
BAT54ALT1GOSTR-ND - Tape & Reel (TR)
BAT54ALT1GOSCT-ND - Cut Tape (CT)
BAT54ALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54ALT1G
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54ALT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBAT54A TR PBFREECentral Semiconductor Corp10 9301514-CBAT54ATRPBFREECT-ND16,17000 KčDirect
BAT54A_R1_00001Panjit International Inc.25 2723757-BAT54A_R1_00001CT-ND2,31000 KčSimilar
CMPSH-3A TR PBFREECentral Semiconductor Corp7 6481514-CMPSH-3ATRPBFREECT-ND19,32000 KčSimilar
CMPSH-3AE TR PBFREECentral Semiconductor Corp8 4621514-CMPSH-3AETRPBFREECT-ND18,90000 KčSimilar
In-Stock: 123 742
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,97400 Kč19,74 Kč
1001,21160 Kč121,16 Kč
5000,87688 Kč438,44 Kč
1 0000,76790 Kč767,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58199 Kč1 745,97 Kč
6 0000,51673 Kč3 100,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč