


BAT54CLT3G | |
|---|---|
DigiKey Part Number | BAT54CLT3GOSTR-ND - Tape & Reel (TR) BAT54CLT3GOSCT-ND - Cut Tape (CT) BAT54CLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CLT3G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CLT3G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBAT54C TR PBFREE | Central Semiconductor Corp | 46 144 | 1514-CBAT54CTRPBFREECT-ND | 15,75000 Kč | Direct |
| BAT54C_R1_00001 | Panjit International Inc. | 10 571 | 3757-BAT54C_R1_00001CT-ND | 2,31000 Kč | Similar |
| CMPSH-3CE TR PBFREE | Central Semiconductor Corp | 22 850 | 1514-CMPSH-3CETRPBFREECT-ND | 13,86000 Kč | Similar |
| CMPSH-3CG TR PBFREE | Central Semiconductor Corp | 3 326 | 1514-CMPSH-3CGTRPBFREECT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,66081 Kč | 660,81 Kč |
| 2 000 | 0,58028 Kč | 1 160,56 Kč |
| 5 000 | 0,49274 Kč | 2 463,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40589 Kč | 4 058,90 Kč |
| 20 000 | 0,36347 Kč | 7 269,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |










