


NSIM-15-C | |
|---|---|
DigiKey Part Number | 2223-NSIM-15-CTR-ND - Tape & Reel (TR) 2223-NSIM-15-CCT-ND - Cut Tape (CT) 2223-NSIM-15-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-15-C |
Description | CARD CONNECTOR, NANO SIM, HINGED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-15-C Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.057" (1.45mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 9,05440 Kč | 226,36 Kč |
| 50 | 8,62180 Kč | 431,09 Kč |
| 100 | 8,20810 Kč | 820,81 Kč |
| 250 | 7,69368 Kč | 1 923,42 Kč |
| 500 | 7,32578 Kč | 3 662,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,77899 Kč | 10 168,49 Kč |
| 3 000 | 6,45528 Kč | 19 365,84 Kč |
| 4 500 | 6,27322 Kč | 28 229,49 Kč |
| 7 500 | 6,05123 Kč | 45 384,23 Kč |
| 10 500 | 5,90932 Kč | 62 047,86 Kč |
| 15 000 | 5,76257 Kč | 86 438,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











