
BQ24650RVAR | |
|---|---|
DigiKey Part Number | 296-46287-2-ND - Tape & Reel (TR) 296-46287-1-ND - Cut Tape (CT) 296-46287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24650RVAR |
Description | IC MPPT SOLAR CHARGER 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solar Charging, MPPT PMIC 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24650RVAR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-VQFN (3.5x3.5) |
Applications Solar Charging, MPPT | Base Product Number |
Voltage - Supply 5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 85,29400 Kč | 852,94 Kč |
| 25 | 78,66680 Kč | 1 966,67 Kč |
| 100 | 71,37850 Kč | 7 137,85 Kč |
| 250 | 68,26952 Kč | 17 067,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,95369 Kč | 185 861,07 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |









