Battery Battery Monitor IC Multi-Chemistry 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ34Z100PWR-G1

DigiKey Part Number
296-39949-2-ND - Tape & Reel (TR)
296-39949-1-ND - Cut Tape (CT)
296-39949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ34Z100PWR-G1
Description
IC BATT MON MULTI-CHEM 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ34Z100PWR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
HDQ, I2C
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
14-TSSOP
Function
Battery Monitor
Base Product Number
Battery Chemistry
Multi-Chemistry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1076,22300 Kč762,23 Kč
2570,20040 Kč1 755,01 Kč
10063,58400 Kč6 358,40 Kč
25060,49524 Kč15 123,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00055,67242 Kč111 344,84 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč