6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
NSIM-14-C

NSIM-14-C

DigiKey Part Number
2223-NSIM-14-CTR-ND - Tape & Reel (TR)
2223-NSIM-14-CCT-ND - Cut Tape (CT)
2223-NSIM-14-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSIM-14-C
Description
CARD CONNECTOR, NANO SIM, HINGED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
NSIM-14-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
NANO SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.057" (1.45mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,05000 Kč90,50 Kč
258,49160 Kč212,29 Kč
508,08420 Kč404,21 Kč
1007,69580 Kč769,58 Kč
2507,21324 Kč1 803,31 Kč
5006,86886 Kč3 434,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,35609 Kč9 534,14 Kč
3 0006,05260 Kč18 157,80 Kč
4 5005,88191 Kč26 468,60 Kč
7 5005,67374 Kč42 553,05 Kč
10 5005,54069 Kč58 177,24 Kč
15 0005,40307 Kč81 046,05 Kč
37 5005,06513 Kč189 942,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč