
NSIM-2-C | |
|---|---|
DigiKey Part Number | 2223-NSIM-2-CTR-ND - Tape & Reel (TR) 2223-NSIM-2-CCT-ND - Cut Tape (CT) 2223-NSIM-2-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-2-C |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-2-C Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.055" (1.40mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 6 | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 50 | 11,11220 Kč | 555,61 Kč |
| 100 | 10,71740 Kč | 1 071,74 Kč |
| 250 | 10,21596 Kč | 2 553,99 Kč |
| 500 | 9,85310 Kč | 4 926,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,30421 Kč | 13 956,31 Kč |
| 3 000 | 8,97427 Kč | 26 922,81 Kč |
| 4 500 | 8,78673 Kč | 39 540,29 Kč |
| 7 500 | 8,55610 Kč | 64 170,75 Kč |
| 10 500 | 8,40762 Kč | 88 280,01 Kč |
| 15 000 | 8,25304 Kč | 123 795,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











