


AP22653AW6-7 | |
|---|---|
DigiKey Part Number | 31-AP22653AW6-7TR-ND - Tape & Reel (TR) 31-AP22653AW6-7CT-ND - Cut Tape (CT) 31-AP22653AW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653AW6-7 |
Description | LOAD SWITCH,SOT26,T&R,3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.1A SOT-26 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP22653AW6-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 65mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-26 (Type A1) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 100 | 4,33190 Kč | 433,19 Kč |
| 250 | 4,00556 Kč | 1 001,39 Kč |
| 500 | 3,80904 Kč | 1 904,52 Kč |
| 1 000 | 3,64693 Kč | 3 646,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44710 Kč | 10 341,30 Kč |
| 6 000 | 3,34925 Kč | 20 095,50 Kč |
| 9 000 | 3,30023 Kč | 29 702,07 Kč |
| 15 000 | 3,24595 Kč | 48 689,25 Kč |
| 21 000 | 3,21423 Kč | 67 498,83 Kč |
| 30 000 | 3,18371 Kč | 95 511,30 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











