


NSIM-16-B | |
|---|---|
DigiKey Part Number | 2223-NSIM-16-BTR-ND - Tape & Reel (TR) 2223-NSIM-16-BCT-ND - Cut Tape (CT) 2223-NSIM-16-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-16-B |
Description | CARD CONNECTOR, NANO SIM, PUSH I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-16-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 50 | 9,54980 Kč | 477,49 Kč |
| 100 | 9,09210 Kč | 909,21 Kč |
| 250 | 8,52184 Kč | 2 130,46 Kč |
| 500 | 8,11446 Kč | 4 057,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,50903 Kč | 11 263,55 Kč |
| 3 000 | 7,15052 Kč | 21 451,56 Kč |
| 4 500 | 6,94889 Kč | 31 270,00 Kč |
| 7 500 | 6,70298 Kč | 50 272,35 Kč |
| 10 500 | 6,54582 Kč | 68 731,11 Kč |
| 15 000 | 6,38327 Kč | 95 749,05 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |










