
TXS0108EDGSR | |
|---|---|
DigiKey Part Number | 296-TXS0108EDGSRTR-ND - Tape & Reel (TR) 296-TXS0108EDGSRCT-ND - Cut Tape (CT) 296-TXS0108EDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108EDGSR |
Description | IC XLTR VL BIDIR 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,40320 Kč | 435,08 Kč |
| 100 | 15,39990 Kč | 1 539,99 Kč |
| 250 | 14,44580 Kč | 3 611,45 Kč |
| 500 | 13,87002 Kč | 6 935,01 Kč |
| 1 000 | 13,39651 Kč | 13 396,51 Kč |
| 2 500 | 12,89647 Kč | 32 241,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,59515 Kč | 62 975,75 Kč |
| 10 000 | 12,34712 Kč | 123 471,20 Kč |
| 15 000 | 12,22296 Kč | 183 344,40 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










