Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0108ERKSR

DigiKey Part Number
296-TXS0108ERKSRTR-ND - Tape & Reel (TR)
296-TXS0108ERKSRCT-ND - Cut Tape (CT)
296-TXS0108ERKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0108ERKSR
Description
IC XLTR VL BIDIR 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TXS0108ERKSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
110Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
20-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
20-VQFN (2.5x4.5)
Channels per Circuit
8
Base Product Number
Voltage - VCCA
1.4 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,60600 Kč216,06 Kč
2519,58760 Kč489,69 Kč
10017,37260 Kč1 737,26 Kč
25016,31736 Kč4 079,34 Kč
50015,95446 Kč7 977,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,50973 Kč43 529,19 Kč
6 00014,19300 Kč85 158,00 Kč
9 00014,03450 Kč126 310,50 Kč
15 00013,85879 Kč207 881,85 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč