
SIM8066-6-1-14-01-A | |
|---|---|
DigiKey Part Number | 2073-SIM8066-6-1-14-01-ATR-ND - Tape & Reel (TR) 2073-SIM8066-6-1-14-01-ACT-ND - Cut Tape (CT) 2073-SIM8066-6-1-14-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8066-6-1-14-01-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8066-6-1-14-01-A Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer GCT | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.057" (1.45mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 7 (6 + 1) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP13B-SF-PEJ(800) | Hirose Electric Co Ltd | 5 985 | 26-KP13B-SF-PEJ(800)CT-ND | 17,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,31500 Kč | 223,15 Kč |
| 25 | 20,92240 Kč | 523,06 Kč |
| 50 | 19,92120 Kč | 996,06 Kč |
| 100 | 18,96810 Kč | 1 896,81 Kč |
| 250 | 17,77888 Kč | 4 444,72 Kč |
| 500 | 16,92966 Kč | 8 464,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,66665 Kč | 23 499,98 Kč |
| 3 000 | 14,91912 Kč | 44 757,36 Kč |
| 4 500 | 14,49860 Kč | 65 243,70 Kč |
| 7 500 | 13,98575 Kč | 104 893,12 Kč |
| 10 500 | 13,65797 Kč | 143 408,68 Kč |
| 15 000 | 13,31895 Kč | 199 784,25 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |











