
TPSM843A22RDGR | |
|---|---|
DigiKey Part Number | 296-TPSM843A22RDGRTR-ND - Tape & Reel (TR) 296-TPSM843A22RDGRCT-ND - Cut Tape (CT) 296-TPSM843A22RDGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843A22RDGR |
Description | 4-V TO 18-V INPUT, ADVANCED CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 7V 12A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843A22RDGR Models |
Category | Current - Output (Max) 12A |
Mfr | Power (Watts) 84 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-PowerBQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) |
Voltage - Input (Max) 18V | Supplier Device Package 25-B3QFN (6.5x7.5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 10 | 376,55700 Kč | 3 765,57 Kč |
| 25 | 353,06880 Kč | 8 826,72 Kč |
| 100 | 332,51380 Kč | 33 251,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 301,44435 Kč | 301 444,35 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |










