
16SVPG220M | |
|---|---|
DigiKey Part Number | 10-16SVPG220MTR-ND - Tape & Reel (TR) 10-16SVPG220MCT-ND - Cut Tape (CT) 10-16SVPG220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG220M |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG220M Models |
Category | ESR (Equivalent Series Resistance) 14mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 5000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Type Polymer | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Capacitance 220 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 50 | 26,65060 Kč | 1 332,53 Kč |
| 100 | 24,36190 Kč | 2 436,19 Kč |
| 500 | 20,42560 Kč | 10 212,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,83500 Kč | 18 835,00 Kč |
| 2 000 | 17,82520 Kč | 35 650,40 Kč |
| 3 000 | 17,31600 Kč | 51 948,00 Kč |
| 5 000 | 16,74859 Kč | 83 742,95 Kč |
| 7 000 | 16,41516 Kč | 114 906,12 Kč |
| 10 000 | 16,09318 Kč | 160 931,80 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |






