
16SVPG47M | |
|---|---|
DigiKey Part Number | P18930TR-ND - Tape & Reel (TR) P18930CT-ND - Cut Tape (CT) P18930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG47M |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG47M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.177" (4.50mm) |
Capacitance 47 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 50 | 15,44620 Kč | 772,31 Kč |
| 100 | 13,98470 Kč | 1 398,47 Kč |
| 500 | 11,47120 Kč | 5 735,60 Kč |
| 1 000 | 10,67937 Kč | 10 679,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,65396 Kč | 24 134,90 Kč |
| 5 000 | 9,14874 Kč | 45 743,70 Kč |
| 7 500 | 8,89397 Kč | 66 704,77 Kč |
| 12 500 | 8,61007 Kč | 107 625,88 Kč |
| 17 500 | 8,44328 Kč | 147 757,40 Kč |
| 25 000 | 8,31118 Kč | 207 779,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










