
HHXC160ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-5033-2-ND - Tape & Reel (TR) 565-5033-1-ND - Cut Tape (CT) 565-5033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160ARA470ME61G |
Description | CAP ALUM HYBRID 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC160ARA470ME61G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHVK470M1ECC8002E | Taiyo Yuden | 953 | 587-RAHVK470M1ECC8002ECT-ND | 1,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 50 | 10,63640 Kč | 531,82 Kč |
| 100 | 9,56850 Kč | 956,85 Kč |
| 500 | 7,73114 Kč | 3 865,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,15198 Kč | 7 151,98 Kč |
| 2 000 | 6,67053 Kč | 13 341,06 Kč |
| 3 000 | 6,42760 Kč | 19 282,80 Kč |
| 5 000 | 6,15679 Kč | 30 783,95 Kč |
| 7 000 | 5,99762 Kč | 41 983,34 Kč |
| 10 000 | 5,84388 Kč | 58 438,80 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |






