


AP64501QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP64501QSP-13TR-ND - Tape & Reel (TR) 31-AP64501QSP-13CT-ND - Cut Tape (CT) 31-AP64501QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64501QSP-13 |
Description | IC REG BUCK ADJ 5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP64501QSP-13 Models |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 570kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,65500 Kč | 516,55 Kč |
| 25 | 47,35480 Kč | 1 183,87 Kč |
| 100 | 42,61750 Kč | 4 261,75 Kč |
| 250 | 40,35984 Kč | 10 089,96 Kč |
| 500 | 39,77946 Kč | 19 889,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,19709 Kč | 144 788,36 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











