


BK-916-TR | |
|---|---|
DigiKey Part Number | BK-916-TR-ND - Tape & Reel (TR) BK-916-CT-ND - Cut Tape (CT) BK-916-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-916-TR |
Description | BATTERY RETAINER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-916-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1216, 1220, 1225 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.146" (3.70mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3000TR | Keystone Electronics | 17 737 | 36-3000CT-ND | 3,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 8,14720 Kč | 814,72 Kč |
| 250 | 7,56684 Kč | 1 891,71 Kč |
| 500 | 7,15444 Kč | 3 577,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,76451 Kč | 6 764,51 Kč |
| 2 000 | 6,39589 Kč | 12 791,78 Kč |
| 3 000 | 6,18965 Kč | 18 568,95 Kč |
| 5 000 | 5,93933 Kč | 29 696,65 Kč |
| 7 000 | 5,77997 Kč | 40 459,79 Kč |
| 10 000 | 5,61568 Kč | 56 156,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











