Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3000TR

DigiKey Part Number
36-3000TR-ND - Tape & Reel (TR)
36-3000CT-ND - Cut Tape (CT)
36-3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3000TR
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3000TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
1216, 1220, 1225
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.125" (3.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 737
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,05054 Kč12 050,54 Kč
2 00011,39394 Kč22 787,88 Kč
3 00011,02654 Kč33 079,62 Kč
5 00010,58051 Kč52 902,55 Kč
7 00010,29661 Kč72 076,27 Kč
10 00010,00404 Kč100 040,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,11500 Kč201,15 Kč
2518,67120 Kč466,78 Kč
10016,69330 Kč1 669,33 Kč
50014,65668 Kč7 328,34 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,49100 Kč174,91 Kč
2516,23560 Kč405,89 Kč
10014,51590 Kč1 451,59 Kč
50012,74494 Kč6 372,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč